Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATSEU-077C-C6-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM8148
Product RangeSTAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.700 |
| 200+ | $17.880 |
Price for:Each
Minimum: 100
Multiple: 100
$1,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATSEU-077C-C6-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM8148
Product RangeSTAR Series
Technical Datasheet
Product RangeSTAR Series
For Use WithHigh Heat Flux LEDs
Heat Sink MaterialAluminum
Thermal Resistance-
External Height18mm
External Diameter45mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
STAR Series
Heat Sink Material
Aluminum
External Height
18mm
SVHC
No SVHC (12-Jan-2017)
For Use With
High Heat Flux LEDs
Thermal Resistance
-
External Diameter
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
