Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS010010007-SF-1FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8155
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.610 |
| 25+ | $3.470 |
| 50+ | $3.370 |
| 100+ | $3.260 |
| 250+ | $3.110 |
| 500+ | $3.050 |
| 1000+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS010010007-SF-1FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8155
Technical Datasheet
Thermal Resistance24.6°C/W
Packages CooledBGA
External Width - Metric10mm
External Height - Metric7mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.39"
External Height - Imperial0.28"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
24.6°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Aluminum
External Height - Imperial
0.28"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
7mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
