Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X53290B-C1-R0
Newark Part No.46AM7596
Product RangesuperGRIP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $19.990 |
| 250+ | $19.310 |
Price for:Each
Minimum: 100
Multiple: 100
$1,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X53290B-C1-R0
Newark Part No.46AM7596
Product RangesuperGRIP Series
Technical Datasheet
Thermal Resistance6.2°C/W
Packages CooledBGA
External Width - Metric29mm
External Height - Metric7.5mm
External Length - Metric29mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.15"
External Height - Imperial0.3"
External Length - Imperial1.15"
External Diameter - Imperial-
Product RangesuperGRIP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
6.2°C/W
External Width - Metric
29mm
External Length - Metric
29mm
Heat Sink Material
Aluminum
External Height - Imperial
0.3"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.15"
External Length - Imperial
1.15"
Product Range
superGRIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate