Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-VC-014-C1-R2
Newark Part No.46AM7435
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $250.860 |
| 50+ | $190.160 |
| 500+ | $183.760 |
Price for:Each
Minimum: 25
Multiple: 1
$6,271.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-VC-014-C1-R2
Newark Part No.46AM7435
Technical Datasheet
Cooling Capacity-
Flow Rate-
Tank Capacity-
Operating Temperature Range+10°C to +60°C
Supply Voltage Range-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cooling Capacity
-
Tank Capacity
-
Supply Voltage Range
-
SVHC
No SVHC (12-Jan-2017)
Flow Rate
-
Operating Temperature Range
+10°C to +60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate