Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-QFLOW-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7428
Product RangequadFLOW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $191.360 |
Price for:Each
Minimum: 25
Multiple: 25
$4,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-UC-QFLOW-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM7428
Product RangequadFLOW Series
Technical Datasheet
Thermal Resistance0.21°C/W
Packages CooledBGA
External Width - Metric92.11mm
External Height - Metric29mm
External Length - Metric92.38mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial3.63"
External Height - Imperial1.14"
External Length - Imperial3.64"
External Diameter - Imperial-
Product RangequadFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.21°C/W
External Width - Metric
92.11mm
External Length - Metric
92.38mm
Heat Sink Material
Aluminum
External Height - Imperial
1.14"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
29mm
External Diameter - Metric
-
External Width - Imperial
3.63"
External Length - Imperial
3.64"
Product Range
quadFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
