Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-THCP-1003-C1-R0
Newark Part No.59AM1153
Product RangeATS-THCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1,107.720 |
| 50+ | $1,060.020 |
Price for:Each
Minimum: 25
Multiple: 25
$27,693.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-THCP-1003-C1-R0
Newark Part No.59AM1153
Product RangeATS-THCP Series
Technical Datasheet
Thermal Resistance0.0053°C/W
Length275mm
Width196mm
Height24mm
Operating Temperature Range-
Product RangeATS-THCP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0053°C/W
Width
196mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
275mm
Height
24mm
Product Range
ATS-THCP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
