Print Page
ATS-THCP-1000-C1-R0
Cold Plate, Dual Sided, High Flow, Aluminum 6063, 0.0205°C/W, Unfinished, 3.04" x 5.16" x 0.95"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-THCP-1000-C1-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1150
Product RangeATS-THCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $603.730 |
Price for:Each
Minimum: 25
Multiple: 25
$15,093.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-THCP-1000-C1-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59AM1150
Product RangeATS-THCP Series
Technical Datasheet
Thermal Resistance0.0205°C/W
Length77mm
Width131mm
Height24mm
Operating Temperature Range-
Product RangeATS-THCP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0205°C/W
Width
131mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
77mm
Height
24mm
Product Range
ATS-THCP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
