Print Page
ATS-TEC40-45-001
Thermoelectric Cooler Module, 1 Stage, 4A, 15.4V, 36.8W, 3.02 ohm, 68Deg C, 300mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-45-001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM7412 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $26.890 |
| 100+ | $26.340 |
Price for:Each
Minimum: 50
Multiple: 50
$1,344.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-45-001Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM7412 |
| Product Range | TEC Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 36.8W |
| Current Max @ Diff Temperature Max | 4A |
| Voltage Max @ Diff Temperature Max | 15.4V |
| Length | 40mm |
| Width | 40mm |
| Depth | 4.5mm |
| Temperature Difference Max | 68°C |
| Product Range | TEC Series |
| Internal Resistance | 3.02ohm |
| Lead Wires | 300mm 20 AWG Red & Black |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
ATS-TEC40-45-001 is a thermoelectric module (TEC module). The thermoelectric device is a semiconductor heater or refrigeration unit that uses the Peltier effect to create a heat flux between the two surfaces of the module. The typical thermoelectric module is manufactured using two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. Typical applications include thermal management, laboratory testing, laser diodes, refrigerators, telecom equipment, and biomedical equipment.
- Medium to small form factors (10x10 to 50x50mm (1.96"))
- Thin form factor (3.3 to 4.7mm (0.18"))
- Customizable shapes to suit different applications
- 4A max current at max diff temperature
- 15.4V max voltage at max diff temperature
- 36.8W cooling power
- 3.02ohm±10% internal resistance
- 68°C max temperature difference
- 40mm (1.57") length, 40mm (1.57") width, 4.5mm (0.17") height
- 300mm (11.81") wire length
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 4A |
| Length | 40mm |
| Depth | 4.5mm |
| Product Range | TEC Series |
| Lead Wires | 300mm 20 AWG Red & Black |
| Cooling Power Pc | 36.8W |
|---|---|
| Voltage Max @ Diff Temperature Max | 15.4V |
| Width | 40mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 3.02ohm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
