Print Page
ATS-TEC40-35-018
Thermoelectric Cooler Module, 1Stage, 8A, 24.1V, 111.5W, 2.35 ohm, 68Deg C, 100mm 20 AWG Red & Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-35-018Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM7407 |
| Product Range | TEC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $62.570 |
Price for:Each
Minimum: 50
Multiple: 50
$3,128.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-TEC40-35-018Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 46AM7407 |
| Product Range | TEC Series |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 111.5W |
| Current Max @ Diff Temperature Max | 8A |
| Voltage Max @ Diff Temperature Max | 24.1V |
| Length | 40mm |
| Width | 40mm |
| Depth | 3.5mm |
| Temperature Difference Max | 68°C |
| Product Range | TEC Series |
| Internal Resistance | 2.35ohm |
| Lead Wires | 100mm 20 AWG Red & Black |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
ATS-TEC40-35-018 is a thermoelectric module (TEC module). The thermoelectric device is a semiconductor heater or refrigeration unit that uses the Peltier effect to create a heat flux between the two surfaces of the module. The typical thermoelectric module is manufactured using two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. Typical applications include thermal management, laboratory testing, laser diodes, refrigerators, telecom equipment, and biomedical equipment.
- Medium to small form factors (10x10 to 50x50mm (1.96"))
- Thin form factor (3.3 to 4.7mm (0.18"))
- Customizable shapes to suit different applications
- 8A max current at max diff temperature
- 24.1V max voltage at max diff temperature
- 111.5W cooling power
- 2.35ohm±10% internal resistance
- 68°C max temperature difference
- 40mm (1.57") length, 40mm (1.57") width, 3.5mm (0.13") height
- 100mm (3.93") wire length
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 8A |
| Length | 40mm |
| Depth | 3.5mm |
| Product Range | TEC Series |
| Lead Wires | 100mm 20 AWG Red & Black |
| Cooling Power Pc | 111.5W |
|---|---|
| Voltage Max @ Diff Temperature Max | 24.1V |
| Width | 40mm |
| Temperature Difference Max | 68°C |
| Internal Resistance | 2.35ohm |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
