Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBM1104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.140 |
| 1000+ | $3.000 |
Price for:Each
Minimum: 500
Multiple: 500
$1,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCBM1104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8599
Technical Datasheet
Thermal Resistance0.6°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric41.9mm
External Height - Metric25.4mm
External Length - Metric38.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.65"
External Height - Imperial1"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.6°C/W
External Width - Metric
41.9mm
External Length - Metric
38.1mm
Heat Sink Material
Aluminum
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
