Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1071
Newark Part No.46AM7361
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 50000+ | $0.920 |
| 100000+ | $0.860 |
Price for:Each
Minimum: 1000
Multiple: 100
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1071
Newark Part No.46AM7361
Technical Datasheet
Thermal Resistance7.6°C/W
Packages CooledTO-220
External Width - Metric13.2mm
External Height - Metric9.5mm
External Length - Metric19.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.52"
External Height - Imperial0.37"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
7.6°C/W
External Width - Metric
13.2mm
External Length - Metric
19.1mm
Heat Sink Material
Aluminum
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-220
External Height - Metric
9.5mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate