Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1034Copy
Newark Part No.46AM7334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10000+ | $1.880 |
| 50000+ | $1.760 |
| 100000+ | $1.620 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1034Copy
Newark Part No.46AM7334
Technical Datasheet
Thermal Resistance4.2°C/W
Packages CooledTO-220
External Width - Metric30mm
External Height - Metric12.7mm
External Length - Metric30.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.18"
External Height - Imperial0.5"
External Length - Imperial1.19"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
4.2°C/W
External Width - Metric
30mm
External Length - Metric
30.2mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
