Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3681-C1-R1
Newark Part No.49AM4050
Product RangeNVIDIA Jetson Orin Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.48 |
| 5+ | $25.37 |
| 10+ | $23.60 |
| 25+ | $21.66 |
| 50+ | $20.23 |
| 100+ | $19.21 |
| 250+ | $17.53 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3681-C1-R1
Newark Part No.49AM4050
Product RangeNVIDIA Jetson Orin Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric40mm
External Height - Metric5mm
External Length - Metric63mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.57"
External Height - Imperial0.19"
External Length - Imperial2.48"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Orin Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
-
External Width - Metric
40mm
External Length - Metric
63mm
Heat Sink Material
Aluminum
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
5mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
2.48"
Product Range
NVIDIA Jetson Orin Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate