Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3275-C5-R0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM7290
Product RangeNVIDIA Jetson Nano Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.950 |
| 5+ | $53.350 |
| 10+ | $50.740 |
| 25+ | $48.820 |
| 50+ | $47.440 |
| 100+ | $46.100 |
| 250+ | $45.610 |
Price for:Each
Minimum: 1
Multiple: 1
$55.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3275-C5-R0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AM7290
Product RangeNVIDIA Jetson Nano Series
Technical Datasheet
Thermal Resistance0.2°C/W
Packages CooledBGA
External Width - Metric87mm
External Height - Metric16mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.63"
External Height - Imperial0.63"
External Length - Imperial0.63"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Nano Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.2°C/W
External Width - Metric
87mm
External Length - Metric
100mm
Heat Sink Material
Aluminum
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
0.63"
External Length - Imperial
0.63"
Product Range
NVIDIA Jetson Nano Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
