Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVA-3740-C1-R0
Newark Part No.09AN6960
Product RangeNVIDIA Jetson Thor Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $101.880 |
| 500+ | $88.960 |
| 1000+ | $81.200 |
Price for:Each
Minimum: 100
Multiple: 25
$10,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVA-3740-C1-R0
Newark Part No.09AN6960
Product RangeNVIDIA Jetson Thor Series
Technical Datasheet
Thermal Resistance0.32°C/W
External Height - Metric20mm
External Width - Metric100.8mm
External Length - Metric87mm
Flow Rate Max22.1CFM
Noise Rating28.1dB
Heat Sink MountingScrew
Heat Sink MaterialAluminum
External Height - Imperial0.79"
External Width - Imperial3.97"
External Length - Imperial3.43"
Product RangeNVIDIA Jetson Thor Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.32°C/W
External Width - Metric
100.8mm
Flow Rate Max
22.1CFM
Heat Sink Mounting
Screw
External Height - Imperial
0.79"
External Length - Imperial
3.43"
SVHC
No SVHC (12-Jan-2017)
External Height - Metric
20mm
External Length - Metric
87mm
Noise Rating
28.1dB
Heat Sink Material
Aluminum
External Width - Imperial
3.97"
Product Range
NVIDIA Jetson Thor Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate