Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3706-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AM8936
Product RangeAMD Kria Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.920 |
| 5+ | $30.430 |
| 10+ | $28.930 |
| 25+ | $27.830 |
| 50+ | $27.040 |
| 100+ | $26.260 |
| 250+ | $25.100 |
| 5000+ | $24.580 |
Price for:Each
Minimum: 1
Multiple: 1
$31.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3706-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.48AM8936
Product RangeAMD Kria Series
Technical Datasheet
Thermal Resistance0.87°C/W
Packages CooledBGA
External Width - Metric60mm
External Height - Metric9.76mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial2.36"
External Height - Imperial0.38"
External Length - Imperial1.63"
External Diameter - Imperial-
Product RangeAMD Kria Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.87°C/W
External Width - Metric
60mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
9.76mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.63"
Product Range
AMD Kria Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
