Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRA-3559-C1-R0Copy
Newark Part No.46AM7254
Product RangeAMD Kria Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.190 |
| 5+ | $49.160 |
| 10+ | $47.130 |
| 25+ | $43.300 |
| 50+ | $40.360 |
| 100+ | $39.690 |
| 250+ | $38.790 |
Price for:Each
Minimum: 1
Multiple: 1
$51.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRA-3559-C1-R0Copy
Newark Part No.46AM7254
Product RangeAMD Kria Series
Technical Datasheet
Thermal Resistance0.45°C/W
Packages CooledBGA
External Width - Metric68mm
External Height - Metric20mm
External Length - Metric54mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.79"
External Height - Imperial0.79"
External Length - Imperial0.79"
External Diameter - Imperial-
Product RangeAMD Kria Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.45°C/W
External Width - Metric
68mm
External Length - Metric
54mm
Heat Sink Material
Aluminum
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
AMD Kria Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
