Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L250S17W-255Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM7066
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.440 |
| 500+ | $13.330 |
Price for:Each
Minimum: 100
Multiple: 100
$1,444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L250S17W-255Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM7066
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate16.9W
Heat Pipe MaterialCopper
External Length - Metric250mm
External Width - Metric8.3mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8.3mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
16.9W
External Length - Metric
250mm
External Thickness - Metric
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
