Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L100S70W-020
Newark Part No.46AM7029
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.270 |
| 25+ | $3.130 |
| 50+ | $3.000 |
| 100+ | $2.890 |
| 250+ | $2.750 |
| 500+ | $2.650 |
| 1000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F6L100S70W-020
Newark Part No.46AM7029
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate56W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric8mm
External Thickness - Metric3mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
56W
External Length - Metric
100mm
External Thickness - Metric
3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate