Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D9.5L600S29W-165Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $45.790 |
| 500+ | $44.870 |
Price for:Each
Minimum: 100
Multiple: 100
$4,579.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D9.5L600S29W-165Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6943
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate29.1W
Heat Pipe MaterialCopper
External Length - Metric600mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric9.5mm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
9.5mm
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
29.1W
External Length - Metric
600mm
External Thickness - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
