Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D6TOOLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6909
Product RangeATS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $345.140 |
Price for:Each
Minimum: 5
Multiple: 5
$1,725.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-D6TOOLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6909
Product RangeATS Series
Technical Datasheet
Tube O.D.6mm
Bender TypePipe
Bending Capacity-
Product RangeATS Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-HP-D6TOOL is an ATS heat pipe bender. It is a precision engineering tool designed to give engineers and technicians accurate and thermally reliable heat pipe bends. The tool gives the user the ability to apply the right amount of leverage and torque in order to get the right bend. The tool also stops a user from over-bending and thus reduces the heat pipe's thermal performance. Both the measuring arm and the bending arm are attached to the fixture with screws to the appropriate bend radius position.
- Made from aluminum and hard anodized for durable, long use
- Any round heat pipe size in the ATS heat pipe family can be used
- Tool prevents the collapse of the heat pipe during bending
- Mountable to lab benches, vises, production workstations and other fixtures
- 6mm diameter of heat pipe that tool can bend
- 15 and 18mm inside bend radii
- 10 to 170 degree bend angle radii
Notes
To insure the best result please use care when inserting.
Technical Specifications
Tube O.D.
6mm
Bending Capacity
-
SVHC
No SVHC (12-Jan-2017)
Bender Type
Pipe
Product Range
ATS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
