Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HK76-R0
Newark Part No.46AM2757
Product RangepushPIN Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 5+ | $4.930 |
| 10+ | $4.640 |
| 25+ | $4.260 |
| 50+ | $4.180 |
| 100+ | $4.100 |
| 250+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HK76-R0
Newark Part No.46AM2757
Product RangepushPIN Series
Technical Datasheet
Fixing TypeSpring & Screw
For Use WithAdvanced Thermal Solutions pushPIN Heat Sinks
External Length-
External Width-
Product RangepushPIN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-HK76-R0 is a thermal interface fixing kit that includes PEMs, springs, and screws (qty 2 each) for secure heat sink mounting.
Technical Specifications
Fixing Type
Spring & Screw
External Length
-
Product Range
pushPIN Series
For Use With
Advanced Thermal Solutions pushPIN Heat Sinks
External Width
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate