Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HK127-R0
Newark Part No.46AM2756
Product RangepushPIN Series
Your Part Number
499 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.080 |
| 25+ | $2.880 |
| 50+ | $2.690 |
| 100+ | $2.440 |
| 500+ | $2.250 |
| 1000+ | $2.020 |
| 2500+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HK127-R0
Newark Part No.46AM2756
Product RangepushPIN Series
Technical Datasheet
Fixing TypePin & Spring Assembly
For Use WithAdvanced Thermal Solutions pushPIN Heat Sinks
External Length-
External Width-
Product RangepushPIN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-HK127-R0 is a fixing kit with plastic pin and spring assemblies.
- Supplied in a quantity of 2 per set
Technical Specifications
Fixing Type
Pin & Spring Assembly
External Length
-
Product Range
pushPIN Series
For Use With
Advanced Thermal Solutions pushPIN Heat Sinks
External Width
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
