
| Quantity | Price |
|---|---|
| 10+ | $121.630 |
| 25+ | $108.300 |
| 50+ | $107.070 |
| 100+ | $104.790 |
Product Information
Product Overview
ATS-FM-44 is an ATS series flow meter. It is a versatile digital flow meter used for measuring the volumetric flow rate of water (only) in a pipe. It is compact in size, cost-effective with an accuracy unmatched in the industry. In addition to instantaneous reading of the flow rate, it can also calculate the accumulated volume of the flow during an interval. The unit automatically turns on when there is a flow rate and shuts off when there is no flow. Applications include water coolers, water filtration systems, water dispensers, cooling systems, laboratory testing, and industrial applications.
- LED display, low battery power alert
- Data saved after “power off”
- 2 AA battery power, +/- 10% accuracy
- 1.5–25.0liter/min flow rate
- 6.0KG/cm² maximum pressure
- 0 to 60°C temperature range
- 1/2" BSP MALE connection
- Acetol Copolymer, TICONA M90 material
Technical Specifications
Digital Flow Meter
25l/min
85.34psi
-
Water
BSP Male Thread
Thread Mount
60°C
No SVHC (12-Jan-2017)
1.5l/min
-
-
± 10%
1/2"
-
0°C
ATS-FM Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
