Print Page
ATS-FF-200W-48-C
Thermoelectric Cooler Assembly, Air to Air, 5.6 A, 48 VDC, 150 W, 15.75" L x 7.09" W x 7.77" D
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-FF-200W-48-CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 46AM6800 |
| Product Range | ATS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2+ | $1,218.030 |
Price for:Each
Minimum: 2
Multiple: 2
$2,436.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-FF-200W-48-CCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 46AM6800 |
| Product Range | ATS Series |
| Technical Datasheet | |
| No. of Stages | - |
| Cooling Power Pc | 150W |
| Current Max @ Diff Temperature Max | 5.6A |
| Voltage Max @ Diff Temperature Max | 48VDC |
| Length | 15.75" |
| Width | 7.09" |
| Depth | 7.77" |
| Temperature Difference Max | 0°C |
| Product Range | ATS Series |
| Internal Resistance | - |
| Lead Wires | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| No. of Stages | - |
|---|---|
| Current Max @ Diff Temperature Max | 5.6A |
| Length | 15.75" |
| Depth | 7.77" |
| Product Range | ATS Series |
| Lead Wires | - |
| Cooling Power Pc | 150W |
|---|---|
| Voltage Max @ Diff Temperature Max | 48VDC |
| Width | 7.09" |
| Temperature Difference Max | 0°C |
| Internal Resistance | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
