Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-FF-100W-24-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM6797
Product RangeATS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2+ | $589.890 |
| 6+ | $578.090 |
| 10+ | $566.290 |
| 26+ | $554.500 |
| 50+ | $542.700 |
Price for:Each
Minimum: 2
Multiple: 2
$1,179.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-FF-100W-24-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM6797
Product RangeATS Series
Technical Datasheet
No. of Stages-
Cooling Power Pc59W
Current Max @ Diff Temperature Max7A
Voltage Max @ Diff Temperature Max24VDC
Length9.84"
Width5.24"
Depth6.26"
Temperature Difference Max0°C
Product RangeATS Series
Internal Resistance-
Lead Wires-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
7A
Length
9.84"
Depth
6.26"
Product Range
ATS Series
Lead Wires
-
Cooling Power Pc
59W
Voltage Max @ Diff Temperature Max
24VDC
Width
5.24"
Temperature Difference Max
0°C
Internal Resistance
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
