Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL67-1220-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.290 |
| 20+ | $69.020 |
| 50+ | $66.750 |
Price for:Each
Minimum: 10
Multiple: 10
$712.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL67-1220-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM8562
Technical Datasheet
Thermal Resistance2.7°C/W
Packages Cooled-
External Width - Metric27.5mm
External Height - Metric13.5mm
External Length - Metric1.22m
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.09"
External Height - Imperial0.54"
External Length - Imperial48.04"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
2.7°C/W
External Width - Metric
27.5mm
External Length - Metric
1.22m
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.54"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
13.5mm
External Diameter - Metric
-
External Width - Imperial
1.09"
External Length - Imperial
48.04"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
