Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL64-300-R0Copy
Newark Part No.46AM8557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.130 |
| 25+ | $41.960 |
| 50+ | $39.490 |
| 100+ | $38.430 |
| 250+ | $37.380 |
Price for:Each
Minimum: 10
Multiple: 1
$451.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL64-300-R0Copy
Newark Part No.46AM8557
Technical Datasheet
Thermal Resistance1.7°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric22mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.99"
External Height - Imperial0.87"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.7°C/W
External Width - Metric
25mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
22mm
External Diameter - Metric
-
External Width - Imperial
0.99"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
