Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL64-1220-R0
Newark Part No.46AM8556
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $115.000 |
| 25+ | $107.460 |
| 50+ | $103.690 |
| 100+ | $99.920 |
Price for:Each
Minimum: 10
Multiple: 1
$1,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL64-1220-R0
Newark Part No.46AM8556
Technical Datasheet
Thermal Resistance1.7°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric22mm
External Length - Metric1.22m
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.99"
External Height - Imperial0.87"
External Length - Imperial48.04"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.7°C/W
External Width - Metric
25mm
External Length - Metric
1.22m
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.87"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
22mm
External Diameter - Metric
-
External Width - Imperial
0.99"
External Length - Imperial
48.04"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate