Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL60-300-R0
Newark Part No.46AM8549
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.750 |
| 25+ | $26.340 |
| 50+ | $24.470 |
| 100+ | $23.670 |
| 250+ | $22.870 |
Price for:Each
Minimum: 10
Multiple: 1
$287.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL60-300-R0
Newark Part No.46AM8549
Technical Datasheet
Thermal Resistance6.1°C/W
Packages Cooled-
External Width - Metric13.9mm
External Height - Metric25.2mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.55"
External Height - Imperial1"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
6.1°C/W
External Width - Metric
13.9mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
25.2mm
External Diameter - Metric
-
External Width - Imperial
0.55"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate