Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL6-254-R0Copy
Newark Part No.46AM8547
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $82.210 |
| 5+ | $78.400 |
| 10+ | $73.840 |
| 25+ | $69.650 |
| 50+ | $68.510 |
| 100+ | $65.460 |
Price for:Each
Minimum: 1
Multiple: 1
$82.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL6-254-R0Copy
Newark Part No.46AM8547
Technical Datasheet
Thermal Resistance0.3°C/W
Packages Cooled-
External Width - Metric100.8mm
External Height - Metric27mm
External Length - Metric254mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial3.97"
External Height - Imperial1.07"
External Length - Imperial10"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.3°C/W
External Width - Metric
100.8mm
External Length - Metric
254mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.07"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Imperial
3.97"
External Length - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
