Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL58-300-R0
Newark Part No.46AM8543
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 10+ | $15.600 |
| 25+ | $14.770 |
| 50+ | $13.350 |
| 100+ | $12.650 |
| 250+ | $12.330 |
| 500+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL58-300-R0
Newark Part No.46AM8543
Technical Datasheet
Thermal Resistance17°C/W
Packages Cooled-
External Width - Metric6mm
External Height - Metric8mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.24"
External Height - Imperial0.32"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
17°C/W
External Width - Metric
6mm
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.32"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.24"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
