Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL2-254-R0
Newark Part No.46AM8537
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.720 |
| 5+ | $35.890 |
| 10+ | $34.060 |
| 25+ | $33.130 |
| 50+ | $30.990 |
| 100+ | $29.740 |
| 250+ | $28.660 |
Price for:Each
Minimum: 1
Multiple: 1
$37.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL2-254-R0
Newark Part No.46AM8537
Technical Datasheet
Thermal Resistance0.4°C/W
Packages Cooled-
External Width - Metric100.8mm
External Height - Metric20mm
External Length - Metric254mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial3.97"
External Height - Imperial0.79"
External Length - Imperial10"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.4°C/W
External Width - Metric
100.8mm
External Length - Metric
254mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
3.97"
External Length - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate