Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL114-1220-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $144.670 |
| 25+ | $138.220 |
| 50+ | $132.790 |
| 100+ | $128.760 |
| 500+ | $126.180 |
Price for:Each
Minimum: 10
Multiple: 10
$1,446.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL114-1220-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM6773
Technical Datasheet
Thermal Resistance1.4°C/W
Packages Cooled-
External Width - Metric80mm
External Height - Metric30mm
External Length - Metric1.22m
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial3.15"
External Height - Imperial1.18"
External Length - Imperial48.03"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.4°C/W
External Width - Metric
80mm
External Length - Metric
1.22m
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.18"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
30mm
External Diameter - Metric
-
External Width - Imperial
3.15"
External Length - Imperial
48.03"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
