Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX054054012-204-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM2366
Product RangepushPIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.490 |
| 50+ | $4.320 |
| 125+ | $4.240 |
| 250+ | $4.080 |
| 625+ | $3.960 |
Price for:Each
Minimum: 25
Multiple: 25
$112.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX054054012-204-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM2366
Product RangepushPIN Series
Technical Datasheet
Thermal Resistance2.9°C/W
Packages Cooled-
External Width - Metric54mm
External Height - Metric12mm
External Length - Metric54mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.13"
External Height - Imperial0.47"
External Length - Imperial2.13"
External Diameter - Imperial-
Product RangepushPIN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-CPX054054012-204-C1-R0 is a pushPIN™ heat sink. It features a flexible barb at the end designed to engage with pre-drilled hole in a PCB for a quick attachment. It uses compression springs that adds the necessary force to hold the assembly together for secure attachment.
- Coarse pitch xcut fins design
- Lightweight aluminum heat sink extruded from AL6063 ensure optimal cooling with blue anodized finish
- Supports 4-corner hole pattern with recommended hole size of 0.125inch for push‑pin mounting
- Supplied without pre-assembled TIM, allowing use of custom thermal interface materials
- Thermal resistance is 2.9°C/W
- Dimension is 54mm x 54mm x 12mm (2.13" x 2.13" x 0.47") (L x W x H)
Technical Specifications
Thermal Resistance
2.9°C/W
External Width - Metric
54mm
External Length - Metric
54mm
Heat Sink Material
Aluminum
External Height - Imperial
0.47"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
12mm
External Diameter - Metric
-
External Width - Imperial
2.13"
External Length - Imperial
2.13"
Product Range
pushPIN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
