Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX025025015-138-C3-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM2134
Product RangepushPIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $3.600 |
| 5000+ | $2.810 |
| 10000+ | $2.750 |
Price for:Each
Minimum: 25
Multiple: 25
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX025025015-138-C3-R0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46AM2134
Product RangepushPIN Series
Technical Datasheet
Thermal Resistance4.9°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric15mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.98"
External Height - Imperial0.59"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangepushPIN Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
ATS-CPX025025015-138-C3-R0 is a pushPIN™ heat sink. It features a flexible barb at the end designed to engage with pre-drilled hole in a PCB for a quick attachment. It uses compression springs that adds the necessary force to hold the assembly together for secure attachment.
- Coarse pitch straight fins design
- Lightweight aluminum heat sink extruded from AL6063 ensure optimal cooling with blue anodized finish
- Supports left‑tabbed hole pattern with recommended hole size of 0.125inch for push‑pin mounting
- Pre-assembled with phase-change TIM (T412) ensures efficient heat transfer
- Thermal resistance is 4.9°C/W
- Dimension is 25mm x 25mm x 15mm (0.98" x 0.98" x 0.59") (L x W x H)
Technical Specifications
Thermal Resistance
4.9°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Aluminum
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
pushPIN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
