Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1008-DIYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM6769
Product RangeATS-CP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $809.850 |
Price for:Each
Minimum: 10
Multiple: 10
$8,098.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CP-1008-DIYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM6769
Product RangeATS-CP Series
Technical Datasheet
Thermal Resistance0.0095°C/W
Length220mm
Width70mm
Height25mm
Operating Temperature Range-
Product RangeATS-CP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.0095°C/W
Width
70mm
Operating Temperature Range
-
SVHC
No SVHC (12-Jan-2017)
Length
220mm
Height
25mm
Product Range
ATS-CP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
