Print Page
ATS-CHILL300V
Recirculating Chiller, Air, 300 W/°C Cooling, 15 l/min, 120/240 VAC Supply, +5°C to +35°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CHILL300VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6756
Product RangeATS-Chill Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3+ | $3,842.190 |
Price for:Each
Minimum: 3
Multiple: 3
$11,526.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CHILL300VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6756
Product RangeATS-Chill Series
Technical Datasheet
Cooling Capacity300W/°C
Flow Rate15l/min
Tank Capacity4l
Product RangeATS-Chill Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cooling Capacity
300W/°C
Tank Capacity
4l
SVHC
No SVHC (12-Jan-2017)
Flow Rate
15l/min
Product Range
ATS-Chill Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
