Print Page
ATS-CHILL150V
Recirculating Chiller, Air, 150 W/°C Cooling, 10 l/min, 220 VAC Supply, +5°C to +35°C Temperature
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CHILL150VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6754
Product RangeATS-Chill Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3+ | $3,440.650 |
Price for:Each
Minimum: 3
Multiple: 3
$10,321.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CHILL150VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AM6754
Product RangeATS-Chill Series
Technical Datasheet
Cooling Capacity150W/°C
Flow Rate10l/min
Tank Capacity1l
Product RangeATS-Chill Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cooling Capacity
150W/°C
Tank Capacity
1l
SVHC
No SVHC (12-Jan-2017)
Flow Rate
10l/min
Product Range
ATS-Chill Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
