Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61600W-C2-R0Copy
Newark Part No.46AM8131
Product RangefanSINK Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $44.390 |
| 25+ | $41.270 |
| 50+ | $38.840 |
| 100+ | $37.800 |
| 250+ | $36.760 |
Price for:Each
Minimum: 1
Multiple: 1
$44.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-61600W-C2-R0Copy
Newark Part No.46AM8131
Product RangefanSINK Series
Technical Datasheet
Thermal Resistance0.47°C/W
Packages CooledBGA
External Width - Metric63mm
External Height - Metric24.5mm
External Length - Metric63mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2.49"
External Height - Imperial0.97"
External Length - Imperial2.49"
External Diameter - Imperial-
Product RangefanSINK Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.47°C/W
External Width - Metric
63mm
External Length - Metric
63mm
Heat Sink Material
Aluminum
External Height - Imperial
0.97"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
24.5mm
External Diameter - Metric
-
External Width - Imperial
2.49"
External Length - Imperial
2.49"
Product Range
fanSINK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
