Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-58000-C1-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM8063
Product RangemaxiFLOW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $49.130 |
Price for:Each
Minimum: 100
Multiple: 100
$4,913.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-58000-C1-R0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AM8063
Product RangemaxiFLOW Series
Technical Datasheet
Product RangemaxiFLOW Series
For Use WithLinear LEDs
Heat Sink MaterialAluminum
Thermal Resistance0.4°C/W
External Height26mm
External Diameter-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
maxiFLOW Series
Heat Sink Material
Aluminum
External Height
26mm
SVHC
No SVHC (12-Jan-2017)
For Use With
Linear LEDs
Thermal Resistance
0.4°C/W
External Diameter
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
