Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-52150P-C1-R0
Newark Part No.46AM7804
Product RangemaxiFLOW Series
Your Part Number
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 5+ | $10.860 |
| 10+ | $10.520 |
| 25+ | $9.490 |
| 50+ | $9.070 |
| 100+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-52150P-C1-R0
Newark Part No.46AM7804
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance4.6°C/W
Packages CooledBGA
External Width - Metric15mm
External Height - Metric17.5mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.59"
External Height - Imperial0.69"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
4.6°C/W
External Width - Metric
15mm
External Length - Metric
15mm
Heat Sink Material
Aluminum
External Height - Imperial
0.69"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
17.5mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.59"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate