Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-3014
Newark Part No.46AM7701
Product RangePOLARVrTX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $570.740 |
| 5+ | $552.030 |
| 10+ | $533.320 |
| 25+ | $492.770 |
| 50+ | $464.710 |
Price for:Each
Minimum: 1
Multiple: 1
$570.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-3014
Newark Part No.46AM7701
Product RangePOLARVrTX Series
Technical Datasheet
Thermal Resistance0.05°C/W
External Height - Metric113.5mm
External Width - Metric105mm
External Length - Metric306mm
Flow Rate Max-
Noise Rating82.5dB
Heat Sink MountingPCB Mount
Heat Sink MaterialAluminum
External Height - Imperial4.5"
External Width - Imperial4.1"
External Length - Imperial12.1"
Product RangePOLARVrTX Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.05°C/W
External Width - Metric
105mm
Flow Rate Max
-
Heat Sink Mounting
PCB Mount
External Height - Imperial
4.5"
External Length - Imperial
12.1"
SVHC
No SVHC (12-Jan-2017)
External Height - Metric
113.5mm
External Length - Metric
306mm
Noise Rating
82.5dB
Heat Sink Material
Aluminum
External Width - Imperial
4.1"
Product Range
POLARVrTX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate