Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1181-C1-R0
Newark Part No.46AM7695
Product RangemaxiFLOW Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 5+ | $13.010 |
| 10+ | $12.550 |
| 25+ | $12.070 |
| 50+ | $11.240 |
| 100+ | $11.230 |
| 250+ | $10.920 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1181-C1-R0
Newark Part No.46AM7695
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance1.3°C/W
Packages CooledFull Brick
External Width - Metric23mm
External Height - Metric22.9mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.91"
External Height - Imperial0.91"
External Length - Imperial2.29"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
1.3°C/W
External Width - Metric
23mm
External Length - Metric
58mm
Heat Sink Material
Aluminum
External Height - Imperial
0.91"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
Full Brick
External Height - Metric
22.9mm
External Diameter - Metric
-
External Width - Imperial
0.91"
External Length - Imperial
2.29"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate