Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1101-C1-R0Copy
Newark Part No.46AM7677
Product RangemaxiFLOW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $27.010 |
| 250+ | $26.270 |
Price for:Each
Minimum: 100
Multiple: 100
$2,701.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1101-C1-R0Copy
Newark Part No.46AM7677
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance0.8°C/W
Packages CooledFull Brick
External Width - Metric37mm
External Height - Metric22.9mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.46"
External Height - Imperial0.91"
External Length - Imperial2.29"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
0.8°C/W
External Width - Metric
37mm
External Length - Metric
58mm
Heat Sink Material
Aluminum
External Height - Imperial
0.91"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
Full Brick
External Height - Metric
22.9mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
2.29"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
