Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLSD-71N200
Newark Part No.05M1268
Technical Datasheet
No. of Pins2Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±60°
Dark Current3.3µA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The SLSD-71N200 is a Silonex Silicon Solderable Planar Photodiode features high reliability and linear short circuit current over a wide range of illumination. This device is widely used for light sensing and power generation because of their stability and high efficiency. It is particularly suited to power conversion applications due to their low internal impedance, relatively high shunt impedance and stability. The photodiode has a protective coating that protects them from humidity effects. This device also provides a reliable and inexpensive detector for instrumentation and light beam sensing applications.
- Visible and IR spectral response
- High reliability
- Oxide passivation
- Linear short circuit current
- Low capacitance and high speed
- Protective coating
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
930nm
Dark Current
3.3µA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate