Print Page
NSL 32.
OPTOCOUPLER, 2KV, RESISTIVE O/P,
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 32.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67C8926
Your Part Number
1,264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.320 |
| 25+ | $2.280 |
| 50+ | $2.230 |
| 100+ | $2.180 |
| 250+ | $2.130 |
| 500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL 32.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67C8926
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage2kV
Product Range-
SVHCTo Be Advised
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
40mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate