Print Page
XGT
CONFG PS PLUG-IN MOD, 28-58V, 6A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGT
Newark Part No.92AH6299
Product RangePowerMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.270 |
| 5+ | $191.430 |
| 10+ | $188.530 |
| 25+ | $179.830 |
| 50+ | $173.060 |
| 100+ | $170.160 |
Price for:Each
Minimum: 1
Multiple: 1
$196.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXGT
Newark Part No.92AH6299
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max288W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min28V
Output Voltage Max58V
Output Current Max6A
Output Current Max6A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
58V
Output Current Max
6A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Output Power Max
288W
Output Voltage Min
28V
Output Current Max
6A
Power Supply Mounting
-
Product Range
PowerMod
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate