Print Page
XG2
CONFG PS PLUG-IN MOD, 3.2-6V, 40A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXG2Copy
Newark Part No.92AH6301
Product RangePowerMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.360 |
| 5+ | $217.640 |
| 10+ | $214.200 |
| 25+ | $203.890 |
| 50+ | $195.870 |
| 100+ | $192.440 |
Price for:Each
Minimum: 1
Multiple: 1
$223.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoXG2Copy
Newark Part No.92AH6301
Product RangePowerMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max200W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min3.2V
Output Voltage Max6V
Output Current Max40A
Output Current Max40A
Power Supply Mounting-
For Use WithAdvanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
Product RangePowerMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
6V
Output Current Max
40A
For Use With
Advanced Energy Xgen XM / Xgen XV / UltiMod Series PowerPac Chassis Converters
SVHC
To Be Advised
Output Power Max
200W
Output Voltage Min
3.2V
Output Current Max
40A
Power Supply Mounting
-
Product Range
PowerMod
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate