Print Page
CMG
CONFG PS PLUG-IN MOD, 3-30V, 4A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMGCopy
Newark Part No.92AH4208
Product RangeCoolMod
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.680 |
| 5+ | $190.670 |
| 10+ | $187.660 |
| 25+ | $178.620 |
| 50+ | $171.600 |
| 100+ | $168.590 |
Price for:Each
Minimum: 1
Multiple: 1
$195.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMGCopy
Newark Part No.92AH4208
Product RangeCoolMod
Technical Datasheet
No. of Slots / Outputs2Outputs
Output Power Max120W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min3V
Output Voltage Max30V
Output Current Max4A
Output Current Max4A
Power Supply Mounting-
For Use WithAdvanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
Product RangeCoolMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
2Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
30V
Output Current Max
4A
For Use With
Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
SVHC
To Be Advised
Output Power Max
120W
Output Voltage Min
3V
Output Current Max
4A
Power Supply Mounting
-
Product Range
CoolMod
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate